Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1411165

Cable gland - cable gland material: Nickel-plated brass - external cable diameter 11 mm ... 17 mm - shielding: no - connecting ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 11 mm ... 17 mm - shielding: no - connecting thread: M25 x 1.5 - color: silver - with O-ring
Search Keywords: 1411165
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1411165
  • Alias/AKA:
    G-INS-M25-M68N-NNES-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7415210000
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Cable Gland
  • Color:
    Silver
  • Body Material:
    Nickel Plated Brass
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1411165 RoHS compliant?
Yes, 1411165 is RoHS compliant.
What is the lead time for 1411165?
The standard lead time for 1411165 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$5.43
15 +
$5.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!