Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1411163

Cable gland - cable gland material: Nickel-plated brass - external cable diameter 6 mm ... 12 mm - shielding: no - connecting ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 6 mm ... 12 mm - shielding: no - connecting thread: M20 x 1.5 - color: silver - with O-ring
Search Keywords: 1411163
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1411163
  • Alias/AKA:
    G-INS-M20-S68N-NNES-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7415210000
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Cable Gland
  • Color:
    Silver
  • Body Material:
    Brass
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1411163 RoHS compliant?
Yes, 1411163 is RoHS compliant.
What is the lead time for 1411163?
The standard lead time for 1411163 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 394
Can Ship immediately
On Order:
300   can ship 10/14/26
Minimum Order Quantity:
10
10 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.92
50 +
$4.67
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!