Image is representational - see mfr. specs

Cable gland - cable gland material: Nickel-plated brass - external cable diameter 5 mm ... 10 mm - shielding: no - connecting ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 5 mm ... 10 mm - shielding: no - connecting thread: M16 x 1.5 - color: silver - with O-ring
Search Keywords: 1411162
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1411162
  • Alias/AKA:
    G-INS-M16-S68N-NNES-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7415210000
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Cable Gland
  • Color:
    Silver
  • Body Material:
    Brass
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks can ship 6/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.62
50 +
$3.44
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!