Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1411154

Cable gland - cable gland material: PA - external cable diameter 13 mm ... 18 mm - shielding: no - connecting thread: 3/4 inch ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable gland - cable gland material: PA - external cable diameter 13 mm ... 18 mm - shielding: no - connecting thread: 3/4 inch NPT - color: silver-gray RAL 7001
Search Keywords: 1411154
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1411154
Alias/AKA: G-INS-N3/4-M68L-PNES-GY
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: TR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1411154 RoHS compliant?
Yes, 1411154 is RoHS compliant.
What is the lead time for 1411154?
The standard lead time for 1411154 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
297 can ship
Minimum Order Quantity:
10
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.09
50 +
$1.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!