- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1411150
Phoenix Contact
1411150
Cable gland - cable gland material: PA - external cable diameter 34 mm ... 44 mm - shielding: no - connecting thread: Pg48 - c ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411150
-
Alias/AKA:G-INS-PG48-L68N-PNES-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Silver Gray
-
Body Material:Polyamide