- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1411136
1411136
Phoenix Contact
Cable gland - cable gland material: PA - external cable diameter 15 mm ... 21 mm - shielding: no - connecting thread: M32 x 1. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: PA - external cable diameter 15 mm ... 21 mm - shielding: no - connecting thread: M32 x 1.5 - color: jet black RAL 9005
Search Keywords: 1411136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411136
-
Alias/AKA:G-INS-M32-M68N-PNES-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Cable Gland
-
Color:Black
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
67,533
can ship
Minimum Order Quantity:
10
Order Increment:
5
5 Weeks
can ship
7/14/26