- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1411130
1411130
Phoenix Contact
Cable gland - cable gland material: PA - external cable diameter 34 mm ... 44 mm - shielding: no - connecting thread: M63 x 1. ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable gland - cable gland material: PA - external cable diameter 34 mm ... 44 mm - shielding: no - connecting thread: M63 x 1.5 - color: silver-gray RAL 7001
Search Keywords: 1411130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411130
-
Alias/AKA:G-INS-M63-L68L-PNES-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Silver Gray
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
3
2 Weeks
can ship
6/16/26
CUSTOMERS
ALSO BOUGHT