Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1411126

Cable gland - cable gland material: PA - external cable diameter 11 mm ... 17 mm - shielding: no - connecting thread: M25 x 1. ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable gland - cable gland material: PA - external cable diameter 11 mm ... 17 mm - shielding: no - connecting thread: M25 x 1.5 - color: silver-gray RAL 7001
Search Keywords: 1411126
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1411126
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: TR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Plastic Screw Connection
Color: Silver Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 1411126?
The recommended replacement for 1411126 is 1690639 from Phoenix Contact, available from OnlineComponents.com.
Is 1411126 RoHS compliant?
Yes, 1411126 is RoHS compliant.
What is the lead time for 1411126?
The standard lead time for 1411126 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Can Ship immediately
Manufacturer Stock:
142 can ship
Minimum Order Quantity:
10
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.22
50 +
$1.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!