- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1411111
1411111
Phoenix Contact
Screw plug - cable gland material: Nickel-plated brass - application: Ex - connecting thread: M40 x 1.5 - color: silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw plug - cable gland material: Nickel-plated brass - application: Ex - connecting thread: M40 x 1.5 - color: silver
Search Keywords: 1411111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411111
-
Alias/AKA:A-EXSH-M40-68L-N-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Screw Plug
-
Dimension:50.6 x 24mm
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
2
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$18.689
2
$16.990
10 +
$16.140
Click for Quote
Log in
to unlock special pricing