- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1411104
1411104
Phoenix Contact
The 1411104 is a nickel-plated brass screw plug with an M20 x 1.5 connecting thread, designed for use in Ex hazardous applicat ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1411104 is a nickel-plated brass screw plug with an M20 x 1.5 connecting thread, designed for use in Ex hazardous applications.
Search Keywords: 1411104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411104
-
Alias/AKA:A-EXSH-M20-68L-N-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Screw Plug
-
Dimension:26.4 x 20.3mm
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
675
can ship
Minimum Order Quantity:
4
4 Weeks
can ship
7/6/26