- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1411100
Phoenix Contact
1411100
Cable gland - cable gland material: Nickel-plated brass - application: Ex - external cable diameter 40.4 mm ... 53.1 mm - shie ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411100
-
Alias/AKA:G-ESSWU-M50-L66L-NTES-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Silver
-
Body Material:Nickel Plated Brass