- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Glands ›
- 1411092
Phoenix Contact
1411092
Cable gland - cable gland material: Nickel-plated brass - application: Ex - external cable diameter 18.2 mm ... 26.2 mm - shie ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411092
-
Alias/AKA:G-ESSWU-M25-M66L-NTES-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:GB
-
ECCN:EAR99
-
Supplier's Standard Package:
1