- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1411091
1411091
Phoenix Contact
Cable gland - cable gland material: Stainless steel 316L - application: Ex - external cable diameter 12.5 mm ... 20.9 mm - shi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: Stainless steel 316L - application: Ex - external cable diameter 12.5 mm ... 20.9 mm - shielding: yes - connecting thread: M20 x 1.5 - color: silver
Search Keywords: 1411091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411091
-
Alias/AKA:G-EDSWU-M20-M66L-STES-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Silver
-
Body Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/4/26