- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1411080
Phoenix Contact
1411080
Cable gland - cable gland material: Stainless steel 316L - application: Ex - external cable diameter 17 mm ... 26.3 mm - shiel ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411080
-
Alias/AKA:G-ESS-M32-M66L-STES-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Silver
-
Body Material:Stainless Steel