- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1411074
1411074
Phoenix Contact
Sealing frame with screw locking - size: B24 - with 10 pre-mounted coned sleeves for a 2 mm ... 11 mm conductor diameter
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealing frame with screw locking - size: B24 - with 10 pre-mounted coned sleeves for a 2 mm ... 11 mm conductor diameter
Search Keywords: 1411074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411074
-
Alias/AKA:CES-B24-10XSRC-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments