- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1411070
1411070
Phoenix Contact
HEAVYCON B10 sleeve housing - HPR series - with screw locking - with M32 thread - lateral outlet - for increased environmental ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON B10 sleeve housing - HPR series - with screw locking - with M32 thread - lateral outlet - for increased environmental and EMC requirements
Search Keywords: 1411070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411070
-
Alias/AKA:HCHPRB10HHWH1STM32EMBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:145 x 58 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/23/26
Tariffs may apply for U.S. shipments