- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1411068
1411068
Phoenix Contact
Connector - PROFINET CAT5 (100 Mbps) - 4-position - halogen-free - shielded - Plug straight M12 SPEEDCON - D-coded - Insulatio ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - PROFINET CAT5 (100 Mbps) - 4-position - halogen-free - shielded - Plug straight M12 SPEEDCON - D-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 5 mm ... 9.7 mm
Search Keywords: 1411068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411068
-
Alias/AKA:SACC-M12MSD-4QO-SH-PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Manufacturer Stock:
82
can ship
4 Weeks
can ship
6/30/26