- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1410589
Available Replacements
Phoenix Contact
1410589
Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 16 mm ... ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 16 mm ... 17 mm - color: black
Search Keywords: 1410589
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1410589 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547200000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Slotted Cable Sleeve |
| Color: | Black |
| Body Material: | Acryl-Nitrile-Butadiene Rubber |
Product Guides
+
Frequently Asked Questions
Is 1410589 discontinued?
Yes, 1410589 from Phoenix Contact is discontinued (end-of-life June 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1410589?
The recommended replacement for 1410589 is 1797315 from Phoenix Contact, available from OnlineComponents.com.
Is 1410589 RoHS compliant?
Yes, 1410589 is RoHS compliant.
What is the lead time for 1410589?
The standard lead time for 1410589 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.