- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1410576
Phoenix Contact
1410576
Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 15 mm ... ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1410576
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Slotted Cable Sleeve
-
Color:Black
-
Body Material:Acryl-Nitrile-Butadiene Rubber
-
This product is discontinued, but still in stock.