Available Replacements
RECOMMENDED REPLACEMENT
1797317 1797317 Phoenix Contact CES-STPULG-BK-15
1797317

Phoenix Contact

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1410563

Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 14 mm ... ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 14 mm ... 15 mm - color: black
Search Keywords: 1410563
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1410563
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Slotted Cable Sleeve
Color: Black
Body Material: Acryl-Nitrile-Butadiene Rubber
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1410563 discontinued?
Yes, 1410563 from Phoenix Contact is discontinued (end-of-life June 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1410563?
The recommended replacement for 1410563 is 1797317 from Phoenix Contact, available from OnlineComponents.com.
Is 1410563 RoHS compliant?
Yes, 1410563 is RoHS compliant.
What is the lead time for 1410563?
The standard lead time for 1410563 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
52
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.717
52 +
$2.470
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!