- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1410521
Available Replacements
Reemplazo recomendado
Phoenix Contact
1410521
Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 13.9 mm . ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 13.9 mm ... 14.2 mm - color: gray
Search Keywords: 1410521
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1410521 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547200000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Sleeve |
| Color: | Gray |
| Body Material: | Styrene-Ethylene/Butylene-Styrene |
Product Guides
+
Frequently Asked Questions
Is 1410521 discontinued?
Yes, 1410521 from Phoenix Contact is discontinued (end-of-life June 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1410521?
The recommended replacement for 1410521 is 1797317 from Phoenix Contact, available from OnlineComponents.com.
Is 1410521 RoHS compliant?
Yes, 1410521 is RoHS compliant.
What is the lead time for 1410521?
The standard lead time for 1410521 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.