Available Replacements
RECOMMENDED REPLACEMENT
1797748 1797748 Phoenix Contact
1797748

Phoenix Contact

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1410438

Cable sleeve - no. of conductors: 2 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 2x 3.4 mm .. ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Cable sleeve - no. of conductors: 2 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 2x 3.4 mm ... 3.7 mm - color: gray
Search Keywords: 1410438
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1410438
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    4016935050
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Slotted Cable Sleeve
  • Color:
    Gray
  • Body Material:
    Styrene-Ethylene/Butylene-Styrene
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1410438 discontinued?
Yes, 1410438 from Phoenix Contact is discontinued (end-of-life June 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1410438?
The recommended replacement for 1410438 is 1797748 from Phoenix Contact, available from OnlineComponents.com.
Is 1410438 RoHS compliant?
Yes, 1410438 is RoHS compliant.
What is the lead time for 1410438?
The standard lead time for 1410438 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6 can ship
Minimum Order Quantity:
10
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.366
10
$3.060
25 +
$2.910
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!