- ホーム ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1410409
1410409
Phoenix Contact
QUICKON nut - black - 4+PE-pos. - 2.5 mm² ... 6.0 mm²/690 V/40 A - for cables with a diameter of 9 mm ... 14 mm.
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
QUICKON nut - black - 4+PE-pos. - 2.5 mm² ... 6.0 mm²/690 V/40 A - for cables with a diameter of 9 mm ... 14 mm.
Search Keywords: 1410409
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Phoenix Contact
-
部品番号:1410409
-
Alias/AKA:QPD-N-4PE6-0-9-14-BK
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
サプライヤー標準パック:
1
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
4
2 Weeks
出荷できます
5/21/26
45ドルフラットレート配送:
Tariffs may apply for U.S. shipments