- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1410395
1410395
Phoenix Contact
QUICKON panel feed-through - 4+PE-pos. - 2.5 mm² ... 6.0 mm²/690 V/40 A - with QUICKON nut - black - for cable diameter of 12 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
QUICKON panel feed-through - 4+PE-pos. - 2.5 mm² ... 6.0 mm²/690 V/40 A - with QUICKON nut - black - for cable diameter of 12 mm ... 20 mm - M25 connection thread with 5 welded-on 6.0 mm² cable wires - 1.0 m long - cut flat at the end.
Search Keywords: 1410395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1410395
-
Alias/AKA:QPDW4PE601220M2510BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26