- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1410394
1410394
Phoenix Contact
The 1410394 is a 4+PE position QUICKON panel feed-through rated for 690V and 40A, designed for fast, tool-free cable connectio ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1410394 is a 4+PE position QUICKON panel feed-through rated for 690V and 40A, designed for fast, tool-free cable connections.
Search Keywords: 1410394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1410394
-
Alias/AKA:QPDW4PE601220M2505BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/22/26
Tariffs may apply for U.S. shipments