- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1410393
Phoenix Contact
1410393
QUICKON panel feed-through - 4+PE-pos. - 2.5 mm² ... 6.0 mm²/690 V/40 A - with QUICKON nut - black - for cable diameter of 9 m ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1410393
-
Alias/AKA:QPDW4PE60914M2510BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1