- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1410392
1410392
Phoenix Contact
QUICKON panel feed-through - 4+PE-pos. - 2.5 mm² ... 6.0 mm²/690 V/40 A - with QUICKON nut - black - for cable diameter of 9 m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
QUICKON panel feed-through - 4+PE-pos. - 2.5 mm² ... 6.0 mm²/690 V/40 A - with QUICKON nut - black - for cable diameter of 9 mm ... 14 mm - M25 connection thread with 5 welded-on 6.0 mm² cable wires - 0.5 m long - cut flat at the end.
Search Keywords: 1410392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1410392
-
Alias/AKA:QPDW4PE60914M2505BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/2/26
Tariffs may apply for U.S. shipments