- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1410387
1410387
Phoenix Contact
Connector - QUICKON connection - number of positions: 4+PE - 2.5 mm² ... 6 mm² - 690 V - 40 A - black - with QUICKON nut - cab ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - QUICKON connection - number of positions: 4+PE - 2.5 mm² ... 6 mm² - 690 V - 40 A - black - with QUICKON nut - cable diameter range: 12 mm ... 20 mm
Search Keywords: 1410387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1410387
-
Alias/AKA:QPD-P-4PE6-0-12-20-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/15/26