- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1410277
1410277
Phoenix Contact
Cable Assembly Ethernet 0.4m 26AWG M12 Circular to RJ-45 8 to 8 POS F-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Ethernet 0.4m 26AWG M12 Circular to RJ-45 8 to 8 POS F-M
Search Keywords: 1410277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1410277
-
Alias/AKA:NBC-FSBP/0-4-94B/R4AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
9 Weeks
can ship
8/12/26