- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1410239
1410239
Phoenix Contact
Cable Assembly Sensor/Actuator 5m 18AWG M12 Circular 4 POS PL Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Sensor/Actuator 5m 18AWG M12 Circular 4 POS PL Screw
Search Keywords: 1410239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1410239
-
Alias/AKA:SAC-4P- 5 0-647/FS SCO BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$31.21
5
$30.74
25
$27.53
50
$25.99
100
$25.60
250
$24.94
500 +
$24.57
Click for Quote
Log in
to unlock special pricing