- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1410202
Phoenix Contact
1410202
Cable Assembly Sensor/Actuator 1.5m 18AWG M12 Circular to M12 Circular 5 POS PL-SKT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Sensor/Actuator 1.5m 18AWG M12 Circular to M12 Circular 5 POS PL-SKT
Search Keywords: 1410202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1410202
-
Alias/AKA:SAC-5P-MS/1-5-647/FS-SCO-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1410202 RoHS compliant?
Yes, 1410202 is RoHS compliant.
What is the lead time for 1410202?
The standard lead time for 1410202 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$26.36
10
$24.71
25
$23.26
50
$21.96
100
$21.63
250
$21.07
500 +
$20.75
Click for Quote
Log in
to unlock special pricing