Available Replacements
RECOMMENDED REPLACEMENT
1797730
1797730

Phoenix Contact

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Cable sleeve - no. of conductors: 4 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 4x 5 mm ... ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cable sleeve - no. of conductors: 4 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 4x 5 mm ... 6 mm - color: black
Search Keywords: 1410152
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1410152
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547200000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Slotted Cable Sleeve
  • Color:
    Black
  • Body Material:
    Acryl-Nitrile-Butadiene Rubber
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately You may purchase all in-stock quantity of 7
Manufacturer Stock:
12 can ship
Stock lot only:
7
Minimum Order Quantity:
10
Order Increment:
10
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.004
10
$3.640
30 +
$3.460
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!