- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1410110
1410110
Phoenix Contact
Cable sleeve - no. of conductors: 2 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 2x 6.4 mm .. ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 06/01/2026
Description
+
Cable sleeve - no. of conductors: 2 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 2x 6.4 mm ... 6.7 mm - color: gray
Search Keywords: 1410110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1410110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Slotted Cable Sleeve
-
Color:Gray
-
Body Material:Styrene-Ethylene/Butylene-Styrene
Product Guides
+
-
End of Life: Final orders must be placed by 06/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
You may purchase all in-stock quantity of 15
Stock lot only:
15
Minimum Order Quantity:
25
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$3.432
25
$3.120
30 +
$2.970
Click for Quote
Log in
to unlock special pricing