- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1410107
1410107
Phoenix Contact
Cable sleeve - no. of conductors: 4 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 4x 4 mm ... ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 06/01/2026
Certificate of Compliance Guarantee
Description
+
Cable sleeve - no. of conductors: 4 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 4x 4 mm ... 5 mm - color: black
Search Keywords: 1410107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1410107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Slotted Cable Sleeve
-
Color:Black
-
Body Material:Acryl-Nitrile-Butadiene Rubber
Product Guides
+
-
End of Life: Final orders must be placed by 06/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/22/26