- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1410042
1410042
Phoenix Contact
Small - slotted cable sleeves suitable for one AS-i cable - material: NBR - version: left
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 06/01/2026
Certificate of Compliance Guarantee
Description
+
Small - slotted cable sleeves suitable for one AS-i cable - material: NBR - version: left
Search Keywords: 1410042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1410042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve
-
Color:Black
-
Body Material:Styrene-Ethylene/Butylene-Styrene
Product Guides
+
-
End of Life: Final orders must be placed by 06/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
10
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$2.86
10
$2.60
25 +
$2.47
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT