- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1409299
1409299
Phoenix Contact
Pg16 screw connection accessories for box mounting base with cable diameter 11.5 mm ... 15 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pg16 screw connection accessories for box mounting base with cable diameter 11.5 mm ... 15 mm
Search Keywords: 1409299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1409299
-
Alias/AKA:HC-COM-K-KV-PG16(11 5-15)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2
$15.32
10
$14.30
26
$13.62
50
$12.62
100
$11.91
250
$11.73
500 +
$11.43
Click for Quote
Log in
to unlock special pricing