- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1409218
1409218
Phoenix Contact
Circular connectors (device-side) - Range of articles: PRC - Device connector - rear mounting - housing material: PPE - color: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular connectors (device-side) - Range of articles: PRC - Device connector - rear mounting - housing material: PPE - color: black - number of positions: 3 - nom. voltage: 690 V AC - rated current: 35 A - Connection method: Crimp connection - Type of contact: Pin
Search Keywords: 1409218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1409218
-
Alias/AKA:PRC-3-FT25-MC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
3
$10.71
25
$10.18
50 +
$9.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments