- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1409211
1409211
Phoenix Contact
Circular connectors (device-side) - Range of articles: PRC - Device connector - rear mounting - housing material: PPE - color: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular connectors (device-side) - Range of articles: PRC - Device connector - rear mounting - housing material: PPE - color: black - number of positions: 5 - max. conductor cross section: 2.5 mm² - nom. voltage: 690 V AC - rated current: 24 A - Connection method: Crimp connection - Type of contact: Pin - cable length: 150
Search Keywords: 1409211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1409211
-
Alias/AKA:PRC 5-FT25-MC2 5-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/4/26
Tariffs may apply for U.S. shipments