- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1409207
1409207
Phoenix Contact
Circular connectors (cable-side) - Range of articles: PRC - Crimp contact - max. conductor cross section: 2.5 mm² - Connection ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular connectors (cable-side) - Range of articles: PRC - Crimp contact - max. conductor cross section: 2.5 mm² - Connection method: Crimp connection - Type of contact: Pin
Search Keywords: 1409207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1409207
-
Alias/AKA:CK2-5-M-2-5-AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14 AWG
-
Contact Material:N/A
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
3 Weeks
can ship
5/29/26
Tariffs may apply for U.S. shipments