- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1409121
1409121
Phoenix Contact
Crimp contact - Crimp contact - housing material: PA - min. conductor cross section: 0.14 mm² - max. conductor cross section: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimp contact - Crimp contact - housing material: PA - min. conductor cross section: 0.14 mm² - max. conductor cross section: 0.5 mm² - Connection method: Crimp connection - Type of contact: Pin
Search Keywords: 1409121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1409121
-
Alias/AKA:CK1-0-ED-0-5ST-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Machined Signal3468
-
Gender:M3470
-
Contact Size:N/A
-
Wire Size:20-26 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$2.20
50
$2.09
100 +
$1.99
Click for Quote
Log in
to unlock special pricing