- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1408991
1408991
Phoenix Contact
Power connectors - 4-position - Socket angled M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power connectors - 4-position - Socket angled M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm
Search Keywords: 1408991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1408991
-
Alias/AKA:SACC-M12FR-4CON-PG11-M-PWR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Connector
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments