Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1408987

Power connectors - 4-position - Socket angled M12 - S-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power connectors - 4-position - Socket angled M12 - S-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm - for AC current up to 12 A/630 V
Search Keywords: 1408987
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1408987
Alias/AKA: SACC-M12FRS-3PECON-PG11-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1408987 RoHS compliant?
Yes, 1408987 is RoHS compliant.
What is the lead time for 1408987?
The standard lead time for 1408987 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
On Order:
20   can ship 12/14/26
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.84
5 +
$27.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!