- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1408931
1408931
Phoenix Contact
Housing Box Mounting Base Right Angle Aluminum Die Cast Gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Housing Box Mounting Base Right Angle Aluminum Die Cast Gray
Search Keywords: 1408931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1408931
-
Alias/AKA:HC-ADV-B24-SHFH-2STM25-EEE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Mounting Base
-
Operating Temperature:-40 to 125 °C
-
Dimension:152 x 57 x 72 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$94.79
5
$87.50
10
$80.08
25
$77.86
50
$75.77
100
$74.63
250 +
$73.51
Click for Quote
Log in
to unlock special pricing