- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1408843
1408843
Phoenix Contact
Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - S-coded - cable ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - S-coded - cable length: 1 m - for AC current up to 12 A/690 V
Search Keywords: 1408843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1408843
-
Alias/AKA:SAC-4P-1-0-PUR/M12FSS-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Sensor/Actuator Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/9/26