- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1408830
1408830
Phoenix Contact
Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Socket angled M12 - on free cable end - cable length: 10 m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Socket angled M12 - on free cable end - cable length: 10 m - For direct current up to 12 A/63 V
Search Keywords: 1408830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1408830
-
Alias/AKA:SAC-4P-10-0-PUR/M12FRT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$95.20
5
$88.10
10
$80.86
20
$78.70
50
$76.66
100 +
$75.51
Click for Quote
Log in
to unlock special pricing