- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1408819
1408819
Phoenix Contact
Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - T-coded - on free cable end - cable leng ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - T-coded - on free cable end - cable length: 2 m - For direct current up to 12 A/63 V
Search Keywords: 1408819
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1408819
-
Alias/AKA:SAC-4P-M12MRT/-2-0-PUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$38.86
5
$36.50
10
$35.96
25
$33.00
50
$32.12
100
$31.64
250 +
$30.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments