- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1408814
1408814
Phoenix Contact
Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - T-coded - on free cable end - cable le ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - T-coded - on free cable end - cable length: 5 m - For direct current up to 12 A/63 V
Search Keywords: 1408814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1408814
-
Alias/AKA:SAC-4P-M12MST/-5-0-PUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
593
can ship
5 Weeks
can ship
6/11/26
Tariffs may apply for U.S. shipments