- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1408559
Phoenix Contact
1408559
Connector Accessories Panel Mounting Base Straight Polycarbonate Light Gray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1408559
-
Alias/AKA:HC-MOD-K-AFS-OPE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Panel Mounting Base
-
Dimension:54 x 21.8 x 36.9 mm
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.