- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1408454
1408454
Phoenix Contact
Sensor/actuator flush-type socket - 5-pos. - M12 - A-coded - front/screw mounting with M20 x 1.5 thread - with 0.5 m TPE litz ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator flush-type socket - 5-pos. - M12 - A-coded - front/screw mounting with M20 x 1.5 thread - with 0.5 m TPE litz wire - 5 x 0.34 mm² - brass version
Search Keywords: 1408454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1408454
-
Alias/AKA:SACC-E-M12FS-5CON-M20/0-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26