- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1408415
1408415
Phoenix Contact
Flush-type connector - 4-position - Plug - M12 - A - standard - Front mounting - M20 x 1,5 - Individual wires - cable length: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flush-type connector - 4-position - Plug - M12 - A - standard - Front mounting - M20 x 1,5 - Individual wires - cable length: 0.5 m - 0.34 mm² - TPE litz wire
Search Keywords: 1408415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1408415
-
Alias/AKA:SACCEM12MS4CONM2005VA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26